


LTC2704IGW-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2704IGW-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2704IGW-16#PBF |
Description | IC DAC 16BIT V-OUT 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2704IGW-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,01000 € | 58,01 € |
| 10 | 45,75500 € | 457,55 € |
| Unit Price without VAT: | 58,01000 € |
|---|---|
| Unit Price with VAT: | 69,03190 € |


