44-BSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-BSOP
High Speed Converters by Analog Devices

LTC2704IGW-14#PBF

DigiKey Part Number
505-LTC2704IGW-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2704IGW-14#PBF
Description
IC DAC 14BIT V-OUT 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2704IGW-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150,03000 €50,03 €
1038,13200 €381,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,03000 €
Unit Price with VAT:59,53570 €