44-BSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-BSOP
High Speed Converters by Analog Devices

LTC2704IGW-12#PBF

DigiKey Part Number
LTC2704IGW-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2704IGW-12#PBF
Description
IC DAC 12BIT V-OUT 44SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2704IGW-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-BSOP (0.295", 7.50mm Width)
Supplier Device Package
44-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141,79000 €41,79 €
1031,44600 €314,46 €
2730,51037 €823,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,79000 €
Unit Price with VAT:49,73010 €