
LTC2688CUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2688CUJ-12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2688CUJ-12#TRPBF |
Description | 16 CHANNEL 12-BIT 15V SOFTSPAN D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2688CUJ-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 28µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.71V ~ 5.55V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 28,14776 € | 56.295,52 € |
| Unit Price without VAT: | 28,14776 € |
|---|---|
| Unit Price with VAT: | 33,49583 € |

