
LTC2686CUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2686CUJ-12#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2686CUJ-12#TRPBF |
Description | IC DAC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2686CUJ-12#TRPBF Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 1.71V ~ 5.25V |
Number of Bits 12 | INL/DNL (LSB) ±0.75 (Max), ±0.25 (Max) |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 21µs (Typ) | Package / Case 40-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-QFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,02716 € | 36.054,32 € |
| Unit Price without VAT: | 18,02716 € |
|---|---|
| Unit Price with VAT: | 21,45232 € |

