


LTC2666HUH-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2666HUH-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2666HUH-12#TRPBF |
Description | IC DAC 12BIT V-OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2666HUH-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 15.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.05 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 29,23624 € | 73.090,60 € |
| Unit Price without VAT: | 29,23624 € |
|---|---|
| Unit Price with VAT: | 34,79113 € |


