16 Bit Digital to Analog Converter 8 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-TSSOP-EP
20-TSSOP EP Pad View
High Speed Converters by Analog Devices

LTC2657BIFE-L16#PBF

DigiKey Part Number
505-LTC2657BIFE-L16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2657BIFE-L16#PBF
Description
IC DAC 16BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2657BIFE-L16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
9.1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2, ±0.3
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141,30000 €41,30 €
1033,86400 €338,64 €
7430,34203 €2.245,31 €
14829,51635 €4.368,42 €
29628,83669 €8.535,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,30000 €
Unit Price with VAT:49,14700 €