Parametric Equivalent



LTC2656CCUFD-L16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2656CCUFD-L16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2656CCUFD-L16#TRPBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656CCUFD-L16#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±6, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 8.9µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2656CCUFD-L16#PBF | Analog Devices Inc. | 0 | LTC2656CCUFD-L16#PBF-ND | 24,63671 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,14906 € | 55.372,65 € |
| Unit Price without VAT: | 22,14906 € |
|---|---|
| Unit Price with VAT: | 26,35738 € |




