


LTC2645CMS-L10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2645CMS-L10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645CMS-L10#PBF |
Description | IC DAC 10BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645CMS-L10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 7.4µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface PWM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91600 € | 69,16 € |
| 37 | 6,25730 € | 231,52 € |
| 111 | 5,86315 € | 650,81 € |
| 259 | 5,63228 € | 1.458,76 € |
| 518 | 5,48027 € | 2.838,78 € |
| 1.036 | 5,35518 € | 5.547,97 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |


