


LTC2640ITS8-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640ITS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2640ITS8-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2640ITS8-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640ITS8-HZ12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640ITS8-HZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,19000 € | 31,90 € |
| 25 | 2,93920 € | 73,48 € |
| 100 | 2,66420 € | 266,42 € |
| 250 | 2,61648 € | 654,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45388 € | 1.226,94 € |
| 1.000 | 2,38879 € | 2.388,79 € |
| 1.500 | 2,35619 € | 3.534,28 € |
| 2.500 | 2,32010 € | 5.800,25 € |
| 3.500 | 2,29899 € | 8.046,46 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |


