


LTC2637IMS-LZ10#PBF | |
|---|---|
DigiKey Part Number | LTC2637IMS-LZ10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2637IMS-LZ10#PBF |
Description | IC DAC 10BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637IMS-LZ10#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Settling Time 4.1µs (Typ) | Supplier Device Package 16-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,72500 € | 107,25 € |
| 37 | 9,76811 € | 361,42 € |
| 111 | 9,19604 € | 1.020,76 € |
| 259 | 8,86081 € | 2.294,95 € |
| 518 | 8,64010 € | 4.475,57 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |





