LTC2637IDE-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,58407 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,02917 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,58407 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,02917 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,58407 €
Datasheet
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2637IDE-HZ12#TRPBF

DigiKey Part Number
LTC2637IDE-HZ12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2637IDE-HZ12#TRPBF
Description
IC DAC 12BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-HZ12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
14-WFDFN Exposed Pad
Settling Time
5µs (Typ)
Supplier Device Package
14-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637IDE-HMI12#PBFAnalog Devices Inc.0LTC2637IDE-HMI12#PBF-ND15,58407 €Parametric Equivalent
LTC2637IDE-HMI12#TRPBFAnalog Devices Inc.0LTC2637IDE-HMI12#TRPBF-ND14,02917 €Parametric Equivalent
LTC2637IDE-HMX12#PBFAnalog Devices Inc.0LTC2637IDE-HMX12#PBF-ND15,58407 €Parametric Equivalent
LTC2637IDE-HMX12#TRPBFAnalog Devices Inc.0LTC2637IDE-HMX12#TRPBF-ND14,02917 €Parametric Equivalent
LTC2637IDE-HZ12#PBFAnalog Devices Inc.0505-LTC2637IDE-HZ12#PBF-ND15,58407 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50014,02917 €35.072,93 €
Manufacturers Standard Package
Unit Price without VAT:14,02917 €
Unit Price with VAT:16,69471 €