LTC2637IDE-HZ10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 11
Unit Price: 13,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,27331 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 9,28681 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,27331 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 9,28681 €
Datasheet
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2637IDE-HZ10#TRPBF

DigiKey Part Number
LTC2637IDE-HZ10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2637IDE-HZ10#TRPBF
Description
IC DAC 10BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-HZ10#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
14-WFDFN Exposed Pad
Settling Time
4.3µs (Typ)
Supplier Device Package
14-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637IDE-HMI10#PBFAnalog Devices Inc.11505-LTC2637IDE-HMI10#PBF-ND13,55000 €Parametric Equivalent
LTC2637IDE-HMI10#TRPBFAnalog Devices Inc.0LTC2637IDE-HMI10#TRPBF-ND8,27331 €Parametric Equivalent
LTC2637IDE-HMX10#PBFAnalog Devices Inc.0LTC2637IDE-HMX10#PBF-ND9,28681 €Parametric Equivalent
LTC2637IDE-HMX10#TRPBFAnalog Devices Inc.0LTC2637IDE-HMX10#TRPBF-ND8,27331 €Parametric Equivalent
LTC2637IDE-HZ10#PBFAnalog Devices Inc.0505-LTC2637IDE-HZ10#PBF-ND9,28681 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,27331 €20.683,28 €
Manufacturers Standard Package
Unit Price without VAT:8,27331 €
Unit Price with VAT:9,84524 €