LTC2636IMS-HMX8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,69901 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,07824 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,07824 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,69901 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,07824 €
Datasheet
8 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2636IMS-HMX8#PBF

DigiKey Part Number
LTC2636IMS-HMX8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2636IMS-HMX8#PBF
Description
IC DAC 8BIT 16-MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2636IMS-HMX8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
3.8µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2636IMS-HMI8#PBFAnalog Devices Inc.0LTC2636IMS-HMI8#PBF-ND5,69901 €Parametric Equivalent
LTC2636IMS-HMI8#TRPBFAnalog Devices Inc.0LTC2636IMS-HMI8#TRPBF-ND5,07824 €Parametric Equivalent
LTC2636IMS-HMX8#TRPBFAnalog Devices Inc.0LTC2636IMS-HMX8#TRPBF-ND5,07824 €Parametric Equivalent
LTC2636IMS-HZ8#PBFAnalog Devices Inc.0LTC2636IMS-HZ8#PBF-ND5,69901 €Parametric Equivalent
LTC2636IMS-HZ8#TRPBFAnalog Devices Inc.0LTC2636IMS-HZ8#TRPBF-ND5,07824 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1115,69901 €632,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69901 €
Unit Price with VAT:6,78182 €