


LTC2636IDE-HZ8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2636IDE-HZ8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636IDE-HZ8#PBF |
Description | IC DAC 8BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636IDE-HZ8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 3.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 $ | 9,86 $ |
| 10 | 7,68500 $ | 76,85 $ |
| Unit Price without VAT: | 9,86000 $ |
|---|---|
| Unit Price with VAT: | 11,73340 $ |


