LTC2636HDE-HMX8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,28198 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,54917 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,28198 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,28198 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,54917 €
Datasheet
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2636HDE-HMX8#TRPBF

DigiKey Part Number
LTC2636HDE-HMX8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2636HDE-HMX8#TRPBF
Description
IC DAC 8BIT 14-DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2636HDE-HMX8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
8
Package / Case
14-WFDFN Exposed Pad
Settling Time
3.8µs (Typ)
Supplier Device Package
14-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2636HDE-HMI8#PBFAnalog Devices Inc.0LTC2636HDE-HMI8#PBF-ND6,28198 €Parametric Equivalent
LTC2636HDE-HMI8#TRPBFAnalog Devices Inc.0LTC2636HDE-HMI8#TRPBF-ND5,54917 €Parametric Equivalent
LTC2636HDE-HMX8#PBFAnalog Devices Inc.0LTC2636HDE-HMX8#PBF-ND6,28198 €Parametric Equivalent
LTC2636HDE-HZ8#PBFAnalog Devices Inc.0LTC2636HDE-HZ8#PBF-ND6,28198 €Parametric Equivalent
LTC2636HDE-HZ8#TRPBFAnalog Devices Inc.0LTC2636HDE-HZ8#TRPBF-ND5,54917 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,54917 €13.872,93 €
Manufacturers Standard Package
Unit Price without VAT:5,54917 €
Unit Price with VAT:6,60351 €