Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635HUD-LMO8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2635HUD-LMO8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-LMO8#PBF |
Description | IC DAC 8BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-LMO8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 3,87388 € | 468,74 € |
| Unit Price without VAT: | 3,87388 € |
|---|---|
| Unit Price with VAT: | 4,60992 € |







