


LTC2635CUD-LMO12#PBF | |
|---|---|
DigiKey Part Number | LTC2635CUD-LMO12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CUD-LMO12#PBF |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CUD-LMO12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 7,67500 € | 76,75 € |
| 25 | 6,77600 € | 169,40 € |
| 121 | 5,64603 € | 683,17 € |
| 363 | 5,54928 € | 2.014,39 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |






