



LTC2635CMSE-LZ8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2635CMSE-LZ8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635CMSE-LZ8#PBF |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635CMSE-LZ8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 3.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,90400 € | 39,04 € |
| 50 | 3,42700 € | 171,35 € |
| 100 | 3,27920 € | 327,92 € |
| 250 | 3,12320 € | 780,80 € |
| 500 | 3,02918 € | 1.514,59 € |
| 1.000 | 2,95178 € | 2.951,78 € |
| 2.500 | 2,87009 € | 7.175,22 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |






