10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2635CMSE-LZ12#PBF

DigiKey Part Number
LTC2635CMSE-LZ12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635CMSE-LZ12#PBF
Description
IC DAC 12BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2635CMSE-LZ12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,12000 €11,12 €
107,67500 €76,75 €
506,22300 €311,15 €
1005,75970 €575,97 €
2505,54928 €1.387,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €