Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2633HTS8-LI10#TRPBF | |
|---|---|
DigiKey Part Number | LTC2633HTS8-LI10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2633HTS8-LI10#TRPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633HTS8-LI10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2633HTS8-LI10#TRMPBF | Analog Devices Inc. | 0 | LTC2633HTS8-LI10#TRMPBF-ND | 4,16856 € | Parametric Equivalent |
| LTC2633HTS8-LO10#TRMPBF | Analog Devices Inc. | 480 | LTC2633HTS8-LO10#TRMPBFCT-ND | 6,86000 € | Parametric Equivalent |
| LTC2633HTS8-LO10#TRPBF | Analog Devices Inc. | 0 | 505-LTC2633HTS8-LO10#TRPBFTR-ND | 3,96125 € | Parametric Equivalent |
| LTC2633HTS8-LX10#TRMPBF | Analog Devices Inc. | 0 | LTC2633HTS8-LX10#TRMPBF-ND | 4,16856 € | Parametric Equivalent |
| LTC2633HTS8-LZ10#TRMPBF | Analog Devices Inc. | 1.085 | LTC2633HTS8-LZ10#TRMPBFCT-ND | 6,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,96125 € | 9.903,12 € |
| Unit Price without VAT: | 3,96125 € |
|---|---|
| Unit Price with VAT: | 4,71389 € |


