
LTC2633ACTS8-LI12#PBF | |
|---|---|
DigiKey Part Number | LTC2633ACTS8-LI12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2633ACTS8-LI12#PBF |
Description | IC DAC 12BIT TSOT-23-8 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633ACTS8-LI12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |

