
LTC2632HTS8-LI8#PBF | |
|---|---|
DigiKey Part Number | LTC2632HTS8-LI8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2632HTS8-LI8#PBF |
Description | IC DAC 8BIT TSOT-23-8 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632HTS8-LI8#PBF Models |
Category | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Manufacturer Analog Devices Inc. | Supplier Device Package TSOT-23-8 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 8 |

