Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630ISC6-LM8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2630ISC6-LM8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-LM8#TRPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-LM8#TRPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.2µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630ISC6-LM8#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2630ISC6-LM8#TRMPBFTR-ND | 1,97402 € | Parametric Equivalent |
| LTC2630ISC6-LZ8#TRMPBF | Analog Devices Inc. | 2.882 | LTC2630ISC6-LZ8#TRMPBFCT-ND | 3,43000 € | Parametric Equivalent |
| LTC2630ISC6-LZ8#TRPBF | Analog Devices Inc. | 0 | 505-LTC2630ISC6-LZ8#TRPBFTR-ND | 1,86191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86191 € | 4.654,77 € |
| Unit Price without VAT: | 1,86191 € |
|---|---|
| Unit Price with VAT: | 2,21567 € |



