


LTC2630ISC6-LM10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630ISC6-LM10#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-LM10#TRMPBF |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-LM10#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.9µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630ISC6-LZ10#TRMPBF | Analog Devices Inc. | 767 | LTC2630ISC6-LZ10#TRMPBFCT-ND | 4,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40180 € | 1.200,90 € |
| 1.000 | 2,33771 € | 2.337,71 € |
| 1.500 | 2,30560 € | 3.458,40 € |
| 2.500 | 2,27005 € | 5.675,12 € |
| 3.500 | 2,24926 € | 7.872,41 € |
| Unit Price without VAT: | 2,40180 € |
|---|---|
| Unit Price with VAT: | 2,85814 € |


