


LTC2630ISC6-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ISC6-HM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ISC6-HM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630ISC6-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-HM12#TRMPBF |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-HM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,81320 € | 70,33 € |
| 100 | 2,54830 € | 254,83 € |
| 250 | 2,49756 € | 624,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34566 € | 1.172,83 € |
| 1.000 | 2,28293 € | 2.282,93 € |
| 1.500 | 2,25153 € | 3.377,29 € |
| 2.500 | 2,21674 € | 5.541,85 € |
| 3.500 | 2,19640 € | 7.687,40 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |


