Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630HSC6-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630HSC6-LM12#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630HSC6-LM12#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-LM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-LM12#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 4.4µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630HSC6-LM12#TRPBF | Analog Devices Inc. | 0 | LTC2630HSC6-LM12#TRPBF-ND | 2,71174 € | Parametric Equivalent |
| LTC2630HSC6-LZ12#TRMPBF | Analog Devices Inc. | 292 | LTC2630HSC6-LZ12#TRMPBFCT-ND | 4,84000 € | Parametric Equivalent |
| LTC2630HSC6-LZ12#TRPBF | Analog Devices Inc. | 0 | LTC2630HSC6-LZ12#TRPBF-ND | 2,71174 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86402 € | 1.432,01 € |
| 1.000 | 2,78996 € | 2.789,96 € |
| 1.500 | 2,75284 € | 4.129,26 € |
| 2.500 | 2,71174 € | 6.779,35 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |



