


LTC2630HSC6-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630HSC6-HZ8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630HSC6-HZ8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630HSC6-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-HZ8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-HZ8#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.7µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58080 € | 64,52 € |
| 100 | 2,33410 € | 233,41 € |
| 250 | 2,21636 € | 554,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14540 € | 1.072,70 € |
| 1.000 | 2,08698 € | 2.086,98 € |
| 1.500 | 2,05775 € | 3.086,62 € |
| 2.500 | 2,02533 € | 5.063,32 € |
| 3.500 | 2,00639 € | 7.022,37 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


