


LTC2630CSC6-LZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630CSC6-LZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2630CSC6-LZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2630CSC6-LZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-LZ8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-LZ8#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.2µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32800 € | 23,28 € |
| 25 | 2,13640 € | 53,41 € |
| 100 | 1,92600 € | 192,60 € |
| 250 | 1,82580 € | 456,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76536 € | 882,68 € |
| 1.000 | 1,71563 € | 1.715,63 € |
| 1.500 | 1,69072 € | 2.536,08 € |
| 2.500 | 1,66313 € | 4.157,82 € |
| 3.500 | 1,64699 € | 5.764,47 € |
| 5.000 | 1,63148 € | 8.157,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


