


LTC2630CSC6-LM10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630CSC6-LM10#TRMPBFTR-ND - Tape & Reel (TR) LTC2630CSC6-LM10#TRMPBFCT-ND - Cut Tape (CT) LTC2630CSC6-LM10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-LM10#TRMPBF |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-LM10#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.9µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630CSC6-LZ10#TRMPBF | Analog Devices Inc. | 874 | 505-LTC2630CSC6-LZ10#TRMPBFCT-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 250 | 2,27912 € | 569,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20652 € | 1.103,26 € |
| 1.000 | 2,14675 € | 2.146,75 € |
| 1.500 | 2,11681 € | 3.175,22 € |
| 2.500 | 2,08364 € | 5.209,10 € |
| 3.500 | 2,06426 € | 7.224,91 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |


