


LTC2630CSC6-HM8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630CSC6-HM8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-HM8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-HM8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73552 € | 867,76 € |
| 1.000 | 1,68663 € | 1.686,63 € |
| 1.500 | 1,66215 € | 2.493,22 € |
| 2.500 | 1,63501 € | 4.087,53 € |
| 3.500 | 1,61916 € | 5.667,06 € |
| 5.000 | 1,60391 € | 8.019,55 € |
| Unit Price without VAT: | 1,73552 € |
|---|---|
| Unit Price with VAT: | 2,06527 € |


