8 Bit Digital to Analog Converter SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2630CSC6-HM8#PBF

DigiKey Part Number
LTC2630CSC6-HM8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2630CSC6-HM8#PBF
Description
IC DAC 8BIT SC-70-6
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630CSC6-HM8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Bits
8
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types