


LTC2630AISC6-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630AISC6-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630AISC6-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630AISC6-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630AISC6-LM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630AISC6-LM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,22480 € | 105,62 € |
| 100 | 3,85080 € | 385,08 € |
| 250 | 3,84480 € | 961,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,67208 € | 1.836,04 € |
| 1.000 | 3,58101 € | 3.581,01 € |
| 1.500 | 3,53539 € | 5.303,09 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |


