Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2630AISC6-HZ12#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630AISC6-HZ12#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2630AISC6-HZ12#TRPBFCT-ND - Cut Tape (CT) 505-LTC2630AISC6-HZ12#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630AISC6-HZ12#TRPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630AISC6-HZ12#TRPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 4.8µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2630AISC6-HM12#TRMPBF | Analog Devices Inc. | 672 | LTC2630AISC6-HM12#TRMPBFCT-ND | 6,03000 € | Parametric Equivalent |
| LTC2630AISC6-HM12#TRPBF | Analog Devices Inc. | 0 | LTC2630AISC6-HM12#TRPBF-ND | 3,44154 € | Parametric Equivalent |
| LTC2630AISC6-HZ12#TRMPBF | Analog Devices Inc. | 948 | LTC2630AISC6-HZ12#TRMPBFCT-ND | 6,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44154 € | 8.603,85 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



