12 Bit Digital to Analog Converter 8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-SSOP
High Speed Converters by Analog Devices

LTC2625IGN#PBF

DigiKey Part Number
LTC2625IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2625IGN#PBF
Description
IC DAC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2625IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,26000 €25,26 €
1020,38300 €203,83 €
2519,16640 €479,16 €
10017,82850 €1.782,85 €
30017,08247 €5.124,74 €
50016,80658 €8.403,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,26000 €
Unit Price with VAT:30,05940 €