LTC2624IGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5.173
Unit Price: 17,76000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 173
Unit Price: 17,76000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 11,07634 €
Datasheet
12 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2624IGN#TRPBF

DigiKey Part Number
505-LTC2624IGN#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2624IGN#TRPBF
Description
IC DAC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2624IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.9, ±0.5 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Settling Time
7µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2624IGN#PBFAnalog Devices Inc.5.173LTC2624IGN#PBF-ND17,76000 €Parametric Equivalent
LTC2624IGN-1#PBFAnalog Devices Inc.173LTC2624IGN-1#PBF-ND17,76000 €Parametric Equivalent
LTC2624IGN-1#TRPBFAnalog Devices Inc.0LTC2624IGN-1#TRPBF-ND11,07634 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,07634 €27.690,85 €
Manufacturers Standard Package
Unit Price without VAT:11,07634 €
Unit Price with VAT:13,18084 €