LTC2621IDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,47538 €
Datasheet
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2621IDD#TRPBF

DigiKey Part Number
505-LTC2621IDD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2621IDD#TRPBF
Description
IC DAC 12BIT V-OUT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2621IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.8, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,47538 €8.688,45 €
Manufacturers Standard Package
Unit Price without VAT:3,47538 €
Unit Price with VAT:4,13570 €