Direct

LTC2620IGN | |
|---|---|
DigiKey Part Number | LTC2620IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2620IGN |
Description | IC DAC 12BIT 16-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2620IGN Models |
Category | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 16-SSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2620IGN#PBF | Analog Devices Inc. | 21 | 505-LTC2620IGN#PBF-ND | 24,74000 € | Direct |


