LTC2617IDE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 33
Unit Price: 13,01000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,89747 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,91928 €
Datasheet
14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 12-DFN (4x3)
High Speed Converters by Analog Devices

LTC2617IDE#TRPBF

DigiKey Part Number
LTC2617IDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2617IDE#TRPBF
Description
IC DAC 14BIT 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2617IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±5, ±1 (Max)
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
12-WFDFN Exposed Pad
Settling Time
9µs (Typ)
Supplier Device Package
12-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2617IDE#PBFAnalog Devices Inc.33505-LTC2617IDE#PBF-ND13,01000 €Parametric Equivalent
LTC2617IDE-1#PBFAnalog Devices Inc.0505-LTC2617IDE-1#PBF-ND8,89747 €Parametric Equivalent
LTC2617IDE-1#TRPBFAnalog Devices Inc.0LTC2617IDE-1#TRPBF-ND7,91928 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,91928 €19.798,20 €
Manufacturers Standard Package
Unit Price without VAT:7,91928 €
Unit Price with VAT:9,42394 €