Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2616CDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2616CDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2616CDD-1#TRPBF |
Description | IC DAC 14BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2616CDD-1#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±1 (Max) |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 9µs (Typ) | Supplier Device Package 10-DFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2616CDD#PBF | Analog Devices Inc. | 0 | LTC2616CDD#PBF-ND | 4,72653 € | Parametric Equivalent |
| LTC2616CDD#TRPBF | Analog Devices Inc. | 0 | 505-LTC2616CDD#TRPBFTR-ND | 4,21497 € | Parametric Equivalent |
| LTC2616CDD-1#PBF | Analog Devices Inc. | 121 | 505-LTC2616CDD-1#PBF-ND | 7,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,21497 € | 10.537,43 € |
| Unit Price without VAT: | 4,21497 € |
|---|---|
| Unit Price with VAT: | 5,01581 € |


