Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2611CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2611CDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2611CDD#TRPBF |
Description | IC DAC 14BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2611CDD#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3, ±1 (Max) |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 10-WFDFN Exposed Pad |
Settling Time 9µs (Typ) | Supplier Device Package 10-DFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2611CDD#PBF | Analog Devices Inc. | 155 | 505-LTC2611CDD#PBF-ND | 7,04000 € | Parametric Equivalent |
| LTC2611CDD-1#PBF | Analog Devices Inc. | 0 | 505-LTC2611CDD-1#PBF-ND | 4,57281 € | Parametric Equivalent |
| LTC2611CDD-1#TRPBF | Analog Devices Inc. | 0 | LTC2611CDD-1#TRPBF-ND | 4,07435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,07435 € | 10.185,88 € |
| Unit Price without VAT: | 4,07435 € |
|---|---|
| Unit Price with VAT: | 4,84848 € |


