14 Bit Digital to Analog Converter 8 20-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 8 20-QFN (4x5)
High Speed Converters by Analog Devices

LTC2610CUFD#PBF

DigiKey Part Number
505-LTC2610CUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2610CUFD#PBF
Description
IC DAC 14BIT 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 20-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2610CUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±3, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,67000 €29,67 €
1024,06500 €240,65 €
7321,42521 €1.564,04 €
14620,80062 €3.036,89 €
29220,28651 €5.923,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,67000 €
Unit Price with VAT:35,30730 €