Direct



LTC2600IUFD | |
|---|---|
DigiKey Part Number | LTC2600IUFD-ND |
Manufacturer | |
Manufacturer Product Number | LTC2600IUFD |
Description | IC DAC 16BIT 20-QFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 5.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±12, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Mounting Type | Surface Mount |


