LTC2600IGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.454
Unit Price: 314,78000 €
Datasheet
16 Bit Digital to Analog Converter 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2600IGN

DigiKey Part Number
LTC2600IGN-ND
Manufacturer
Manufacturer Product Number
LTC2600IGN
Description
IC DAC 16BIT 16-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2600IGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
16-SSOP (0.154", 3.90mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
16-SSOP
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2600IGN#PBFAnalog Devices Inc.1.454505-LTC2600IGN#PBF-ND314,78000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types