


LTC2600IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2600IGN#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2600IGN#TRPBFCT-ND - Cut Tape (CT) 505-LTC2600IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2600IGN#TRPBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2600IGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±12, ±1 (Max) |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 10µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2600IGN#PBF | Analog Devices Inc. | 1.454 | 505-LTC2600IGN#PBF-ND | 42,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,20000 € | 42,20 € |
| 10 | 34,60400 € | 346,04 € |
| 25 | 32,70720 € | 817,68 € |
| 100 | 31,96250 € | 3.196,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 28,01923 € | 70.048,07 € |
| Unit Price without VAT: | 42,20000 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |



