


LTC2482CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2482CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2482CDD#PBF |
Description | IC ADC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2482CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.8 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,48800 € | 87,20 € |
| 121 | 3,13372 € | 379,18 € |
| 363 | 2,96488 € | 1.076,25 € |
| 605 | 2,90243 € | 1.755,97 € |
| 1.089 | 2,84081 € | 3.093,64 € |
| 2.541 | 2,76815 € | 7.033,87 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |


