16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2480IDD#TRPBF

DigiKey Part Number
LTC2480IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2480IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2480IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2480IDD#TRPBF
Description
IC ADC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2480IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,25000 $7,25 $
105,59200 $55,92 $
255,17880 $129,47 $
1004,72770 $472,77 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,28052 $10.701,30 $
Manufacturers Standard Package
Unit Price without VAT:7,25000 $
Unit Price with VAT:8,62750 $