


LTC2480CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2480CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2480CMS#PBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2480CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,20400 € | 42,04 € |
| 50 | 3,69360 € | 184,68 € |
| 100 | 3,53570 € | 353,57 € |
| 250 | 3,36884 € | 842,21 € |
| 500 | 3,26826 € | 1.634,13 € |
| 1.000 | 3,18549 € | 3.185,49 € |
| 2.500 | 3,09814 € | 7.745,35 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


