16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2480CDD#PBF

DigiKey Part Number
505-LTC2480CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2480CDD#PBF
Description
IC ADC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2480CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
0°C ~ 70°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,47000 €5,47 €
104,20400 €42,04 €
253,88560 €97,14 €
1213,49727 €423,17 €
3633,31229 €1.202,36 €
6053,24387 €1.962,54 €
1.0893,17640 €3.459,10 €
2.5413,09677 €7.868,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,50930 €