


LTC2471IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2471IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2471IDD#TRPBF |
Description | IC ADC 16BIT 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2471IDD#TRPBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features Selectable Address |
Sampling Rate (Per Second) 833 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WFDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 12-DFN (3x3) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19856 € | 7.996,40 € |
| Unit Price without VAT: | 3,19856 € |
|---|---|
| Unit Price with VAT: | 3,80629 € |


